Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X160YAJ
Order Code1657317
Product RangeS100X Series
Also Known AsGTIN UPC EAN: 07498357428
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X160YAJ
Order Code1657317
Product RangeS100X Series
Also Known AsGTIN UPC EAN: 07498357428
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions-
Marker MaterialPO (Polyolefin)
Legend Colour-
Marker ColourWhite
Product RangeS100X Series
Alternatives for S100X160YAJ
1 Product Found
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
-
Legend Colour
-
Product Range
S100X Series
Legend
-
Marker Material
PO (Polyolefin)
Marker Colour
White
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0346
WEEE Code:0000