Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoS100X125VATY
Order Code2891311
Also Known AsGTIN UPC EAN: 07498343945
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €232.320 |
Price for:Pack of 5000
Minimum: 2
Multiple: 2
€464.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoS100X125VATY
Order Code2891311
Also Known AsGTIN UPC EAN: 07498343945
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 31.8mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 31.8mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
WEEE Code:0000