Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoRER.75-S6-X
Order Code2629842
Product RangeQuick-Build Series
Technical Datasheet
18 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.480 |
5+ | €71.410 |
10+ | €70.900 |
25+ | €70.390 |
50+ | €69.880 |
100+ | €69.370 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€71.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoRER.75-S6-X
Order Code2629842
Product RangeQuick-Build Series
Technical Datasheet
Accessory TypeBundle Retainer
For Use WithHarness Boards
Product RangeQuick-Build Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RER.75-S6-X is a harness Elastic Retainer made of nylon 6.6. Cable bundles are formed as individual wires are inserted with screw mounting, complete bundles can be easily removed and it is for indoor use only. It provides fast routing and forming of wires in harness fabrication. They hold the wires off the harness board at an uniform height for easy application of cable ties. Designed for use with various cable tie installation tools. To maintain the harness at an uniform height retainer is used.
- Elastic band is replaceable
Applications
Industrial
Technical Specifications
Accessory Type
Bundle Retainer
Product Range
Quick-Build Series
For Use With
Harness Boards
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
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
WEEE Code:0000