Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X225X1J
Order Code2891304
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498379927
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €423.100 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€423.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X225X1J
Order Code2891304
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498379927
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 57.2mm
Marker MaterialPolymer
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.2mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
Blank (No Legend)
Marker Material
Polymer
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00077
WEEE Code:0000