Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoR100X150V1T
Order Code2840218
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498321933
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2+ | €383.760 |
Price for:Reel of 2500
Minimum: 2
Multiple: 2
€767.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoR100X150V1T
Order Code2840218
Product RangeTurn-Tell Series
Also Known AsGTIN UPC EAN: 07498321933
Technical Datasheet
Marker TypeThermal Transfer
Legend-
Marker Dimensions25.4mm x 38.1mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTurn-Tell Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Turn-Tell® thermal transfer label
- Design allows rotate to any angle for improved visibility, aesthetics, repositioning on wires/cables
- Can easily be installed on existing terminated wires/assemblies
- Does not require disconnecting wires/cables
- Use with Easy-Mark Plus labelling software and laser/inkjet printers
- Category 5e/6/6e/Category 5e FTP cable type
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
25.4mm x 38.1mm
Legend Colour
-
Product Range
Turn-Tell Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042
WEEE Code:0000