Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPW38FR-TLY
Order Code2063494
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498322259
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW38FR-TLY
Order Code2063494
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498322259
Technical Datasheet
Wrap Material-
Wrap Colour-
Bundle Dia Min - Metric-
Bundle Dia Max - Metric-
Reel Length (Metric)76.2m
Reel Length (Imperial)250ft
Bundle Dia Min - Imperial-
Bundle Dia Max - Imperial-
Product RangePan-Wrap PW Series
Product Overview
Pan-Wrap™ split harness wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application.
- Unique wall design is easy for cable breakouts and reduces the installation time
- Large overlap accommodates a wide range of bundle diameters
- Innovative design maintains uniform bundle protection in dynamic applications
- Temperature range from -4°F – 167°F (-20°C – 75°C)
Technical Specifications
Wrap Material
-
Bundle Dia Min - Metric
-
Reel Length (Metric)
76.2m
Bundle Dia Min - Imperial
-
Product Range
Pan-Wrap PW Series
Wrap Colour
-
Bundle Dia Max - Metric
-
Reel Length (Imperial)
250ft
Bundle Dia Max - Imperial
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.143222
WEEE Code:0000