Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-P47-CY
Order Code3279012
Product RangePV-P
Also Known AsGTIN UPC EAN: 07498369482
Technical Datasheet
Product RangePV-P
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Diameter4.3mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length24.63mm
Pin Length12.4mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Term® vinyl insulated funnel entry pin terminal
- Designed to prevent damage to wire from over-tightening, resulting in reliable electrical connection
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Brazed seam protects terminal barrel from splitting during the crimp process
- For use with pin-type terminal blocks
- Flammability rating UL94V-0
- UL486A/B standards
Technical Specifications
Product Range
PV-P
Wire Size AWG Min
22AWG
Conductor Area CSA
1mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
4.3mm
Insulator Material
Vinyl
Overall Length
24.63mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
WEEE Code:0000