Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV14-P47-E
Order Code3279009
Product RangePV Series
Technical Datasheet
Product RangePV Series
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Diameter1.8mm
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length24.6mm
Pin Length12.4mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Pan-Term® vinyl insulated funnel pin terminal
- Solid pin designed to prevent damage to wire from over tightening, resulting in reliable connection
- Insulation support helps to prevent wire damage in bending applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL486A/B standards
- UL 94V-0 flammability rating
Technical Specifications
Product Range
PV Series
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
Pin Length
12.4mm
Termination
Crimp
Wire Size AWG Max
14AWG
Pin Diameter
1.8mm
Insulator Material
Vinyl
Overall Length
24.6mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00204
WEEE Code:0000