Print Page
Product Information
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
20.07mm
Shackle Diameter
6.35mm
Product Range
PSL
Width
38.1mm
Shackle Clearance - Vertical
76.2mm
Lock Material
Aluminium, Steel
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17388
WEEE Code:0000