Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF18-4RN-M
Order Code3284959
Product RangePan-Term PNF-R
Stud Size - MetricM2.5
Stud Size - Imperial#4
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePan-Term PNF-R
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M2.5
Wire Size AWG Max
18AWG
Product Range
Pan-Term PNF-R
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#4
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
WEEE Code:0000