Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPNF14-6LF-M
Order Code3284983
Product RangePan-Term
Product RangePan-Term
Wire Size (AWG)18AWG to 14AWG
Conductor Area CSA2.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (25-Jun-2020)
Alternatives for PNF14-6LF-M
4 Products Found
Technical Specifications
Product Range
Pan-Term
Conductor Area CSA
2.5mm²
Stud Size - Imperial
#6
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2020)
Wire Size (AWG)
18AWG to 14AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
WEEE Code:0000