Print Page
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPMV1-3FB-CY
Order Code3277371
Product RangePMV
Technical Datasheet
Product RangePMV
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Stud Size - MetricM3
Stud Size - Imperial#5
Insulator MaterialNylon (Polyamide)
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
PMV
Conductor Area CSA
1mm²
Stud Size - Imperial
#5
Insulator Colour
Red
SVHC
No SVHC (16-Jan-2020)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M3
Insulator Material
Nylon (Polyamide)
Terminal Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
WEEE Code:0000