Print Page
Product Information
Product Overview
- Pan-Term® nylon barrel insulated ring terminal with funnel entry
- UL 94 V-2/UL 94 HB flammability rating
- Ring tongue design assures a secure connection in high vibration applications
- Insulation providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
14AWG
Product Range
PMNF
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#5
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00118
WEEE Code:0000