Print Page
Product Overview
- Pan-Term® non-insulated ring terminal
- Meets UL 486A - UL 486B standards
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
Technical Specifications
Stud Size - Metric
M3
Wire Size AWG Max
18AWG
Product Range
PM
Insulator Material
Uninsulated
Stud Size - Imperial
#5
Conductor Area CSA
1mm²
Insulator Colour
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00095
WEEE Code:0000