Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPLT3H-L76
Order Code1826728
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354836
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT3H-L76
Order Code1826728
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498354836
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourAqua
Cable Tie Length292mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max78mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangePan-Ty Series
Alternatives for PLT3H-L76
1 Product Found
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
292mm
Cable Bundle Diameter Max
78mm
Cable Tie Type
Standard
Cable Tie Colour
Aqua
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
WEEE Code:0000