Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCM-1
Order Code1417243
Technical Datasheet
Marker TypePre Printed
Legend1
Marker Dimensions6.4mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
Alternatives for PCM-1
1 Product Found
Technical Specifications
Marker Type
Pre Printed
Marker Dimensions
6.4mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
1
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
WEEE Code:0000