Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-P55-D
Order Code3291666
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Pin Diameter2.8mm
Insulator Colour-
Insulator Material-
Terminal MaterialCopper
Overall Length20.1mm
Pin Length14mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulator Colour
-
Terminal Material
Copper
Pin Length
14mm
Termination
Crimp
Wire Size AWG Max
10AWG
Pin Diameter
2.8mm
Insulator Material
-
Overall Length
20.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
WEEE Code:0000