Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANDUIT
Manufacturer Part NoLS9Q
Order Code1774034
Technical Datasheet
Printer TechnologyThermal Transfer
Printer TypeHand Held
Supply Voltage VAC240V
LanguagesEnglish, Spanish, French, German, Italian, Portuguese
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for LS9Q
1 Product Found
Technical Specifications
Printer Technology
Thermal Transfer
Supply Voltage VAC
240V
Product Range
-
Printer Type
Hand Held
Languages
English, Spanish, French, German, Italian, Portuguese
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:84690010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.402
WEEE Code:0304