Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (inc VAT) |
---|---|
20+ | €15.040 (€18.4992) |
Price for:Each
Minimum: 20
Multiple: 20
€300.80 (€369.98 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG.5X.5LG6
Order Code3281832
Product RangeG Series
External Height - Metric15.2mm
External Width - Metric17.5mm
Length - Metric1.83m
External Height - Imperial0.6"
External Width - Imperial0.69"
Length - Imperial6ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeG Series
Technical Specifications
External Height - Metric
15.2mm
Length - Metric
1.83m
External Width - Imperial
0.69"
Raceway / Duct Colour
Grey
Product Range
G Series
External Width - Metric
17.5mm
External Height - Imperial
0.6"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075599
WEEE Code:0000