Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €433.410 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
€433.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Pan-Code® thermal transfer component label
- Super-tack polyester material
- Provide durability; high-temperature resistance and dimensional stability
- Does not stretch or easily tear
- High-tack permanent adhesive
- Used to identify patch panels, faceplates, punch down blocks and other network systems hardware
- Meets DIN 40050-9, IP69K for wash-down applications
- UL969 recognized, File # MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14979
- Suitable for network component labelling
- Aggressive adhesive, wash-down resistant
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
96.3mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (21-Jan-2025)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
WEEE Code:0000