Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €126.480 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€126.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC125X030APT
Order Code3282595
Product RangePan-Code
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height7.6mm
Label Width31.8mm
Label Diameter-
Label MaterialLaminate Polyester
Label ColourWhite
Pack Quantity500
Product RangePan-Code
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.8mm
Label Material
Laminate Polyester
Pack Quantity
500
SVHC
No SVHC (21-Jan-2025)
Label Height
7.6mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
WEEE Code:0000