Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoSFN4D24D
Order Code3288534
Product RangeSFN4D
Technical Datasheet
Coil Voltage24VDC
Contact Configuration4PST-NO, DPST-NC
Product RangeSFN4D
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsPC Pin
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (16-Jul-2019)
Alternatives for SFN4D24D
1 Product Found
Technical Specifications
Coil Voltage
24VDC
Product Range
SFN4D
Contact Current
8A
Contact Voltage AC Nom
230V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
4PST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability
WEEE Code:0000