Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoPM4HA-H-24VS
Order Code1373676
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
No. of Timing Ranges16Ranges
Time Min1s
Time Max500h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
Alternatives for PM4HA-H-24VS
1 Product Found
Technical Specifications
Product Range
-
No. of Timing Ranges
16Ranges
Time Max
500h
Supply Voltage Max
24V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0000