Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoLNJ253W82RA
Order Code1908060
Technical Datasheet
LED ColourRed
LED MountingSMD
Bulb Size0.5mm x 1.3mm
LED Case Size1.8mm x 0.5mm
Forward Current If10mA
Forward Voltage1.92V
Wavelength Typ630nm
Luminous Intensity15mcd
Viewing Angle-
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
LED Colour
Red
Bulb Size
0.5mm x 1.3mm
Forward Current If
10mA
Wavelength Typ
630nm
Viewing Angle
-
Product Range
-
MSL
-
LED Mounting
SMD
LED Case Size
1.8mm x 0.5mm
Forward Voltage
1.92V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000