Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQPAF1R3EFA
Order Code1539592
Product RangePCCF179F Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAF1R3EFA
Order Code1539592
Product RangePCCF179F Series
Technical Datasheet
DC Current Rating17.7A
Inductance1.3µH
Product RangePCCF179F Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case-
Product Length-
Product Width-
Product Height-
Qualification-
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
17.7A
Product Range
PCCF179F Series
Inductor Case / Package
-
Product Length
-
Product Height
-
Inductance
1.3µH
Impedance
-
Common Mode Filter Case
-
Product Width
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
WEEE Code:0000