Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQPAF0R7EFA
Order Code1539588
Product RangePCCF179F Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQPAF0R7EFA
Order Code1539588
Product RangePCCF179F Series
Technical Datasheet
DC Current Rating22.6A
Inductance700nH
Product RangePCCF179F Series
Impedance-
Common Mode Filter Case17.2mm x 16.8mm x 9mm
Product Length17.2mm
Product Width16.8mm
Product Height9mm
Qualification-
Product Overview
Applications
Automotive
Technical Specifications
DC Current Rating
22.6A
Product Range
PCCF179F Series
Common Mode Filter Case
17.2mm x 16.8mm x 9mm
Product Width
16.8mm
Qualification
-
Inductance
700nH
Impedance
-
Product Length
17.2mm
Product Height
9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0098
WEEE Code:0000