Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJA1CJR010U
Order Code1670267
Product RangeERJ-A1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | €0.458 |
Price for:Each
Minimum: 4000
Multiple: 4000
€1,832.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJA1CJR010U
Order Code1670267
Product RangeERJ-A1 Series
Technical Datasheet
Resistance0.01ohm
Product RangeERJ-A1 Series
Resistor Case / Package2512 Wide
Power Rating1.33W
Resistance Tolerance± 5%
Resistor TechnologyThick Film
Temperature Coefficient± 350ppm/°C
Product Length3.2mm
Product Width6.4mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 Wide
Resistance Tolerance
± 5%
Temperature Coefficient
± 350ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-A1 Series
Power Rating
1.33W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability
WEEE Code:0000