Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ2BWFR047X
Order Code1577490
Product RangeERJ-2BW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.0563 |
Price for:Each
Minimum: 10000
Multiple: 10000
€563.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2BWFR047X
Order Code1577490
Product RangeERJ-2BW Series
Technical Datasheet
Resistance0.047ohm
Product RangeERJ-2BW Series
Resistor Case / Package0402 [1005 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ 2BW series resistors are automotive grade, high power thick film and current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Improved high power/resistance to pulse characteristics by double sided resistive element structure
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 155°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-2BW Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability
WEEE Code:0000