Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW49D01AWKF
Order Code4216218
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerEspressif Systems
Silicon Core NumberESP32-S2
Application Sub TypeWi-Fi Microcontroller SoC
Kit ContentsConnectivity Kit ESP32-S2
Product Range-
SVHCTo Be Advised
Product Overview
- Grid-Eye connectivity kit (Arduino style)
- Grid-Eye shield in Arduino form factor
- Embedded Wi-Fi using PAN9520 evaluation board
- Possible to interface standard Arduino camera (not provided by Panasonic)
- Camera – Grid-Eye combination to create aggregated datasets
- Possible to recover dataset over Wi-Fi channel
- Auto-annotation for people tracking and counting applications
- 35.6° Grid-Eye type
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
ESP32-S2
Kit Contents
Connectivity Kit ESP32-S2
SVHC
To Be Advised
Silicon Manufacturer
Espressif Systems
Application Sub Type
Wi-Fi Microcontroller SoC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303