Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELJFB101JF.
Order Code3838900
Product RangeELJ-FB Series
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFB101JF.
Order Code3838900
Product RangeELJ-FB Series
Technical Datasheet
Inductance100µH
DC Resistance Max8.8ohm
Self Resonant Frequency6.7MHz
DC Current Rating105mA
Inductor Case / Package1812 [4532 Metric]
Product RangeELJ-FB Series
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
100µH
Self Resonant Frequency
6.7MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
8.8ohm
DC Current Rating
105mA
Product Range
ELJ-FB Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:9900