Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP1L23FD
Order Code3288506
Product RangeDSP
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage3VDC
Contact Current5A
Product RangeDSP
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance30ohm
SVHCNo SVHC (16-Jul-2019)
Alternatives for DSP1L23FD
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
30ohm
Coil Voltage
3VDC
Product Range
DSP
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
WEEE Code:0000