Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQZ207D
Order Code3881456
Product RangePhotoMOS AQZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €9.720 (€11.9556) |
| 5+ | €9.190 (€11.3037) |
| 10+ | €8.660 (€10.6518) |
| 20+ | €8.330 (€10.2459) |
| 50+ | €7.990 (€9.8277) |
Price for:Each
Minimum: 1
Multiple: 1
€9.72 (€11.96 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ207D
Order Code3881456
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO ( 1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current900mA
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max1.1ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO ( 1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
900mA
Relay Mounting
Through Hole
On State Resistance Max
1.1ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001664
Product traceability
WEEE Code:0000