Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQH1223AX
Order Code3883585
Product RangeAQ-H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (inc VAT) | 
|---|---|
| 1000+ | €1.010 (€1.2423) | 
Price for:Each
Minimum: 1000
Multiple: 1000
€1,010.00 (€1,242.30 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQH1223AX
Order Code3883585
Product RangeAQ-H Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current600mA
Operating Voltage Max600V
Relay MountingSurface Mount
Relay TerminalsGull Wing
Switching ModeRandom Turn On
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product RangeAQ-H Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
600V
Relay Terminals
Gull Wing
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (23-Jan-2024)
Load Current
600mA
Relay Mounting
Surface Mount
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
AQ-H Series
Technical Docs (2)
Alternatives for AQH1223AX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability
WEEE Code:0000