Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEVANE3R15B14
Order Code8796149
Product RangeEVA Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEVANE3R15B14
Order Code8796149
Product RangeEVA Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance-20%, +40%
Power Rating200mW
Track TaperLinear
Length of Travel60mm
Lever Length14.5mm
Product RangeEVA Series
Product Length88mm
Product Width9mm
Product Height8mm
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Power Rating
200mW
Length of Travel
60mm
Product Range
EVA Series
Product Width
9mm
SVHC
To Be Advised
Resistance Tolerance
-20%, +40%
Track Taper
Linear
Lever Length
14.5mm
Product Length
88mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability
WEEE Code:9900