Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC16B4R7L
Order Code1749162
Product RangeELC-16B Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC16B4R7L
Order Code1749162
Product RangeELC-16B Series
Technical Datasheet
Product RangeELC-16B Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)7.8A
Saturation Current (Isat)-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Alternatives for ELC16B4R7L
1 Product Found
Technical Specifications
Product Range
ELC-16B Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
7.8A
DC Resistance Max
0.015ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
Product traceability
WEEE Code:0000