Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoELC09D390F
Order Code8094918
Product RangeELC-09D Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC09D390F
Order Code8094918
Product RangeELC-09D Series
Technical Datasheet
Product RangeELC-09D Series
Inductance39µH
Inductor ConstructionUnshielded
RMS Current (Irms)1.3A
Saturation Current (Isat)-
DC Resistance Max0.087ohm
Inductance Tolerance± 10%
Product Overview
Pin terminal inductors featuring small size and high performance.
- High - μ and High Bm cores
- Wide inductor range
- Magnetic shield type (E Type)
- RoHS compliant
Technical Specifications
Product Range
ELC-09D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
39µH
RMS Current (Irms)
1.3A
DC Resistance Max
0.087ohm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability
WEEE Code:9900