Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN18001
Order Code2932831
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Colour / Finish-
Fixing Centres152.5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Colour / Finish
-
Product Range
-
For Use With
120mm Axial Fans
Fixing Centres
152.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335
WEEE Code:0000