Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoSQE38835
Order Code1435732
Technical Datasheet
Input Power38W
Lamp Base TypeGR10q
Luminous Flux2700lm
Average Bulb Life10000h
CFL Lamp ShapeDouble D Turn Tube
Color Temperature Typ3500K
Light ColourWarm White
Product Range-
Technical Specifications
Input Power
38W
Luminous Flux
2700lm
CFL Lamp Shape
Double D Turn Tube
Light Colour
Warm White
Lamp Base Type
GR10q
Average Bulb Life
10000h
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
WEEE Code:0503