Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/1A4-NFC
Order Code4338877
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €88.500 (€108.855) | 
| 5+ | €69.030 (€84.9069) | 
| 10+ | €67.650 (€83.2095) | 
Price for:Each
Minimum: 1
Multiple: 1
€88.50 (€108.86 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSRAM
Manufacturer Part NoOTI-DALI-50/220-240/1A4-NFC
Order Code4338877
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max55W
Output Voltage Max54V
Output Current1.4A
LED Driver ModeConstant Current
Input Voltage Min198V
Input Voltage Max264V
Product RangeOPTOTRONIC Intelligent - DALI NFC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTI-DALI-50/220-240/1A4-NFC is an OPTOTRONIC intelligent, DALI NFC dimmable compact constant current LED driver. Areas of application are installation in emergency lighting systems according to IEC 61347-2-13, appendix J, suitable for use in luminaires with flexible current settings, suitable for indoor SELV installations, suitable for luminaires of protection classes I and II, suitable for downlights, spotlights, and LED panels.
- Supply voltage range from 220V to 240V
- 0Hz/50Hz/60Hz line frequency
- Line voltage range from 198V to 264V
- Type of protection: IP20
- Lifetime up to 100,000 h
- Versatile DALI window driver due to flexible output characteristic
- Locking and unlocking of luminaire/driver data
- Easy and fast output current setting via NFC
- High-quality dimming of 1 to 100% by amplitude dimming
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
55W
Output Current
1.4A
Input Voltage Min
198V
Product Range
OPTOTRONIC Intelligent - DALI NFC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
WEEE Code:0509