Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoLUWW5AM-KYLX-6P7Q
Order Code1603287
Product RangeGolden DRAGON
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoLUWW5AM-KYLX-6P7Q
Order Code1603287
Product RangeGolden DRAGON
Technical Datasheet
Product RangeGolden DRAGON
LED ColourCool White
Viewing Angle170°
Luminous Flux @ Test130lm
CCT6500K
Forward Current If Max1A
Forward Voltage @ Test3.2V
Forward Current @ Test350mA
Power Dissipation Pd-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LUWW5AM-KYLX-6P7Q is a cool white High Brightness LED with silicone dome, chip level conversion. The Golden DRAGON Plus ThinGaN technology LED is reflow solderable. Allows the design of small size high brightness light sources, while meeting highest lifetime requirements.
- 104lm/W Typical luminous efficacy
Applications
LED Lighting, Commercial
Technical Specifications
Product Range
Golden DRAGON
Viewing Angle
170°
CCT
6500K
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
LED Colour
Cool White
Luminous Flux @ Test
130lm
Forward Current If Max
1A
Forward Current @ Test
350mA
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
WEEE Code:0000