Print Page
Product Information
ManufacturerOSRAM
Manufacturer Part NoLHCPDP-2T3T-1-0-350-R18
Order Code2115550
Product RangeOSLON SSL
Technical Datasheet
Product RangeOSLON SSL
LED ColourRed
Wavelength Typ656nm
Viewing Angle150°
Luminous Flux @ Test-
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LHCPDP-2T3T-1-0-350-R18 is a 1W hyper red Ultra-compact Class LED provides a wide radiation pattern allowing perfect interaction and various designs including colour mixing LED clusters. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
- 365mW Typical radiant flux
- 50% Typical radiant efficiency
- Radiant efficiency robustness
- Test results according to IESNA LM-80
Applications
LED Lighting
Technical Specifications
Product Range
OSLON SSL
Wavelength Typ
656nm
Luminous Flux @ Test
-
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
MSL
MSL 2 - 1 year
LED Colour
Red
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
WEEE Code:0000