Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoLBW5AM-GYHY-25
Order Code1827001
Product RangeGolden DRAGON Plus
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoLBW5AM-GYHY-25
Order Code1827001
Product RangeGolden DRAGON Plus
Technical Datasheet
Product RangeGolden DRAGON Plus
LED ColourBlue
Wavelength Typ476nm
Viewing Angle170°
Luminous Flux @ Test39lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test12cd
Power Dissipation Pd-
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Dec-2015)
Product Overview
The Golden DRAGON Plus series High Brightness LED allows the design of small size high brightness light sources, while meeting highest lifetime requirements. It is applicable for backlighting (switches, keys, displays, illuminated advertising, general lighting), architectural lighting, marker lights (e.g. steps, exit ways, etc.), flood light and wall washers, beacons and warning lights.
- ThinGaN technology
- 28lm Luminous flux
- 25lm/W Luminous efficacy
Applications
LED Lighting
Technical Specifications
Product Range
Golden DRAGON Plus
Wavelength Typ
476nm
Luminous Flux @ Test
39lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
12cd
MSL
MSL 2 - 1 year
LED Colour
Blue
Viewing Angle
170°
Forward Current If Max
1A
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845
WEEE Code:0000