Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoLBT64G-V1CA-59
Order Code2115559
Product RangeTOPLED Black
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOSRAM
Manufacturer Part NoLBT64G-V1CA-59
Order Code2115559
Product RangeTOPLED Black
Technical Datasheet
Product RangeTOPLED Black
LED ColourBlue
Wavelength Typ470nm
Viewing Angle30°
Luminous Flux @ Test-
Forward Current If Max50mA
Forward Current @ Test20mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd-
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TOPLED Black series High-contrast LED for improved readability. The TOPLED Black from OSRAM opto semiconductors is a range of low power LEDs mounted in a black standard package. The black package offers significantly higher contrast with lower reflectivity than comparable white-package devices but with outstanding intensity. This makes the TOPLED Black ideal in display applications where contrast is key, especially in high ambient light conditions.
- Focused radiation pattern (30°, 60° and 120°)
- Latest ThinGaN or Thinfilm technology
- Low power (binned @ 20mA)
- High brightness in beam direction
- Available in a range of colours (red, orange, yellow, true green, blue)
- Pad layout compatible with TOPLED and Power TOPLED
- Reflow soldering capable
- Mercury free
Applications
Signalling
Technical Specifications
Product Range
TOPLED Black
Wavelength Typ
470nm
Luminous Flux @ Test
-
Forward Current @ Test
20mA
Luminous Intensity @ Test
-
MSL
-
LED Colour
Blue
Viewing Angle
30°
Forward Current If Max
50mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
WEEE Code:0000