Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoL70835
Order Code1528640
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power70W
Tube Length1.76m
Luminous Flux6200lm
Color Temperature Typ3500K
Light ColourWhite
Product Range-
Technical Specifications
Lamp Base Type
G13
Input Power
70W
Luminous Flux
6200lm
Light Colour
White
Bulb Size
T-8
Tube Length
1.76m
Color Temperature Typ
3500K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
WEEE Code:0502