Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOSRAM
Manufacturer Part NoH250D (HQI-T)
Order Code1528730
Also Known AsGTIN UPC EAN: 4008321677846
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part NoH250D (HQI-T)
Order Code1528730
Also Known AsGTIN UPC EAN: 4008321677846
Technical Datasheet
Light SourceMetal Halide
Lamp Base TypeE40 / GES
Input Power250W
Input Voltage100VAC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Distinguishes itself by its high luminous efficacy and excellent colour rendering
- Ideal for inside and outside display lighting, shops, supermarkets, hotels, car parks and stadia
- Replace like-for-like in lamp types and wattages
- Complete with a UV stop quartz jacket
- Colour temperatures: Daylight (D)
- Power: 250W
- Fitting: ES (E40)
Technical Specifications
Light Source
Metal Halide
Input Power
250W
Product Range
-
Lamp Base Type
E40 / GES
Input Voltage
100VAC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
WEEE Code:0504