Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerOSRAM
Manufacturer Part No4050300784144
Order Code1677086
Technical Datasheet
Light SourceMetal Halide
Lamp Base TypeE40 / GES
Input Power148W
Input Voltage95VAC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Light Source
Metal Halide
Input Power
148W
Product Range
-
Lamp Base Type
E40 / GES
Input Voltage
95VAC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85393900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198
WEEE Code:1300