Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOPTRONICS
Manufacturer Part NoFASCS10K
Order Code1300417
Technical Datasheet
Attenuation Max10dB
Attenuation10dB
Fibre Optic Connector TypeSC
Fibre Optic Connector Polish Type-
Wavelength-
Product Range-
Product Overview
The FASCS10K is a 10dB high performance fibre optic Single-mode Attenuator with LC connector used in communication systems to reduce optical power launched onto the photo detector. The device is designed to give accurate attenuation over a wide range of wavelengths. The plug type configuration allows to use directly on the ends of the fibre jumpers and to insert directly in to the adapter. The device has SC connector styles with PC or APC finish providing ultra low return loss.
- Accurate attenuation
- Ultra low back reflection
- Broad wavelength band
- Flat response over all wavelengths
- Environmentally stable
- -40 to 85°C Operating temperature range
Applications
Fibre Optics, Communications & Networking
Technical Specifications
Attenuation Max
10dB
Fibre Optic Connector Type
SC
Wavelength
-
Attenuation
10dB
Fibre Optic Connector Polish Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000