Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoTL431BCLPG
Order Code2532902
Product RangeTL431B
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTL431B
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy0.4%
Temperature Coefficient± 50ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-92
Alternatives for TL431BCLPG
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
0.4%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Reference Voltage
2.495V to 36V
Product Range
TL431B
Reference Voltage Max
36V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability
WEEE Code:0000