Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP702SN33T1G
Order Code2137885RL
Technical Datasheet
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current200mA
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The NCP702SN33T1G is a 3.3V fixed output low-dropout (LDO) Linear Regulator with ultra-low noise and very high power supply rejection ratio (PSRR). The device doesn't require an additional noise bypass capacitor to achieve ultra-low noise performance. The device employs an adaptive ground current feature for ultra-low ground current consumption during light-load conditions.
- 2.5mV Output voltage trimming step
- 10µA Ultra-low quiescent current (typical)
- 11µVrms Ultra low noise (from 100Hz to 100kHz)
- ±2% Accuracy over load, line and temperature
- 68dB at 1kHz High PSRR
- Internal soft-start to limit the turn-ON inrush current
- Thermal shutdown and current limit protection
- Stable with a 1µF ceramic output capacitor
- Active output discharge for fast turn-OFF
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Wireless, Medical, RF Communications, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Max Output Current
200mA
Dropout Voltage - Typ @ Current
140mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
WEEE Code:0000