Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14504BCPG
Order Code9665064
Technical Datasheet
No. of Inputs6Inputs
Output Current8.8mA
Propagation Delay160ns
No. of Pins16Pins
IC Case / PackageDIP
Logic Case StyleDIP
Supply Voltage Min3V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeLevel Translator
Qualification-
Product Range-
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
160ns
IC Case / Package
DIP
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Logic Type
Level Translator
Product Range
-
Output Current
8.8mA
No. of Pins
16Pins
Logic Case Style
DIP
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:9900